PPC-F15AA-H81i-P/4G/PC-R22

IEI
458-15AAH81IP4GPCR22
PPC-F15AA-H81i-P/4G/PC-R22

Mfr.:

Description:
HMI Displays & Panel PCs 15" 450 cd/m2 XGA Panel PC with Intel H81 chipset, Intel Pentium Processor G3420 (3M Cache, 3.20 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, projective capacitive touch window with AG coating, R22

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intelligent Industrial
Capacitive
Intel
Pentium
LCD
3.2 GHz
16 GB
4 GB
3 MB
90 VAC to 264 VAC, 24 VDC
Ethernet, Serial, USB
1024 x 768
15 in
- 10 C
+ 50 C
303 mm x 378.5 mm x 68.7 mm
Brand: IEI
Chipsets: H81
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3
Power Consumption: 80 W
Processor Series: G3420
Product Type: Panel PCs
Series: PPC-F H81
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100