POC-W22A-H81i-i3/PC/4G-R11

IEI
458-W22AH81II3PC4R11
POC-W22A-H81i-i3/PC/4G-R11

Mfr.:

Description:
HMI Displays & Panel PCs 21.5" 250cd/m FHD Medical panel PC, Core i3 Dual Core 4330TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.551,78 € 1.551,78 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless Point-of-Care
Capacitive
Intel
Core i3
2.4 GHz
4 GB
4 GB
12 V to 28 V
21.5 in
0 C
+ 40 C
542.5 mm x 349.5 mm x 52 mm
Brand: IEI
Chipsets: H81
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3
Processor Series: i3-4330TE
Product Type: Panel PCs
Series: POC-W22A-H81
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0