POC-17i-i5/2G/320G-R10

IEI
458-17II52G320GR10
POC-17i-i5/2G/320G-R10

Mfr.:

Description:
HMI Displays & Panel PCs 17" Medical Panel PC, with Core i5-520M 2.4GHz, 2G DDR3 RAM, 320G HDD, wireless 802.11 a/b/g/n, Touch Screen, power adapter, RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless Point-of-Care
Intel
2 GB
Brand: IEI
Memory Type: DDR3
On-Board Storage Size: 320 GB
On-Board Storage Type: HDD
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.