NOVA-945GSE-N270-R20

IEI
458-N945GSEN270R2
NOVA-945GSE-N270-R20

Mfr.:

Description:
Single Board Computers

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5.25 in
Intel
Atom N270
Atom N270
1.6 GHz
5 V
RS-232/422/485, SATA, USB
0 C
+ 60 C
203 mm x 146 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: 945GSE + ICH7M
Description/Function: 5.25 in SBC, Intel Atom N270 1.6 GHz, 18 bit LVDS/VGA/HDTV, dual PCIe Mini, dual PCIe GbE, USB 2.0, SATA, RoHS
Memory Size: 2 GB
Memory Type: DDR2
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.