NANO-SE-i1-4241-R10

IEI
458-SEI14241R10
NANO-SE-i1-4241-R10

Mfr.:

Description:
Single Board Computers EPIC SBC supports AMD 28nm quad core GX-424CC 2.4GHz (25W)on-board SoC with VGA/HDMI/LVDS, Dual PCIe GbE, USB 3.0, Dual PCIe Mini, SATA 6Gb/s, mSATA , COM and Audio, iRIS-1010 and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EPIC
AMD
GX-424CC
GX-424CC
2.4 GHz
8 GB
0 GB
12 V
0 C
+ 60 C
165 mm x 115 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 2 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: EPIC SBC supports AMD 28nm quad core GX-424CC 2.4 GHz on board SoC
Memory Type: DDR3, DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 752,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109999
CAHTS:
8537109300
USHTS:
8537109150
ECCN:
EAR99