NANO-QM871-i1-C-R10

IEI
458-QM871I1CR10
NANO-QM871-i1-C-R10

Mfr.:

Description:
Single Board Computers EPIC SBC supports Intel 22nm 4th Generation Mobile Celeron 2000E processor (37W) with VGA/Dual HDMI/LVDS, Dual PCIe GbE, USB 3.0, PCIe Mini, PCIe/104, SATA 6Gb/s, Audio, iRIS-1010 and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EPIC
Intel
Celeron 2000E
Celeron 2000E
2.2 GHz
8 GB
0 GB
12 V
- 10 C
+ 60 C
165 mm x 115 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 2 MB
Chipsets: QM87
Description/Function: EPIC SBC supports Intel 22nm Celeron 2000E on board processor
Memory Type: DDR3, DDR3L
Processor Series: Intel Celeron 2000E
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.