MODAT-550A-OA53-ET-R10-CN

IEI
458-T550AOA53ETR10CN
MODAT-550A-OA53-ET-R10-CN

Mfr.:

Description:
HMI Displays & Panel PCs 5.5" Android 7.0 PDA with Octa-Core Cortex-A53 1.5GHz, 802.11 a/b/g/n WiFi, 4.0 LE Bluetooth, (GSM, 3G, LTE), GPS, 13M pixel camera, 2GB LPDDR3, 16GB eMMC, NFC, CN reg, RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex A53
1.5 GHz
2 GB
2 GB
5 V
Audio, USB
- 10 C
+ 50 C
160.9 mm x 85.4 mm x 28.85 mm
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 2 GB, 16 GB
Memory Type: LPDDR3
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: Panel PCs
Series: MODAT-550A
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0