LAN-100G2SF-E810-R10

IEI
458-LAN-100G2SF-E810
LAN-100G2SF-E810-R10

Mfr.:

Description:
Ethernet Modules Intel Ethernet Controller EZE810CAM2 based Network Interface Card with 2 x QSFP28 by 1 PCIe 4.0 x16 interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
989,46 € 989,46 €
974,90 € 9.749,00 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Ethernet Modules
Ethernet Controllers
2 x QSFP28
- 20 C
+ 40 C
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Ethernet Controller
Dimensions: 165.5 mm x 77.8 mm x 44.2 mm
Processor Type: Intel E810
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8517620090