KINO-DH310-R10

IEI
458-KINODH310R10
KINO-DH310-R10

Mfr.:

Description:
Single Board Computers Mini-ITX SBC supports 14nm LGA1151 Intel 8th/9th Generation Core i9/i7/i5/i3, Celeron and Pentium processor, DDR4, dual independent displays, dual GbE LAN, M.2, SATA 6Gb/s, HD Audio and RoHS

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,07 € 11.453,50 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
KINO-DH310
Mini-ITX
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
64 GB
0 GB
12 V
0 C
+ 60 C
170 mm x 170 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: H310
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Description/Function: 14 nm LGA1151 Intel 8th Generation Core Processor
Memory Type: DDR4 SDRAM
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000