ITG-100-AL-E1/2GB/S-R10

IEI
458-ITG100ALE12GSR10
ITG-100-AL-E1/2GB/S-R10

Mfr.:

Description:
Industrial Box PCs Fanless embedded system, Intel Apollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), 2GB DDR3L pre-installed memory, VGA, M.2, COM, 12V DC and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SoC
Atom
8 GB
DDR3L
137 mm x 102.8 mm x 36.2 mm
+ 60 C
- 20 C
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Installed RAM: 2 GB
Processor Brand: Intel
Product Type: Industrial PCs
Series: ITG-100-AL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,252 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000
ECCN:
EAR99