IASO-W08PLED-N6210-R10

IEI
458-IASOW08PLED6210
IASO-W08PLED-N6210-R10

Mfr.:

Description:
HMI Displays & Panel PCs The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
566,83 € 566,83 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Panel PC
Capacitive
Intel
Celeron N6210
LCD
12 V
280 x 800
8 in
0 C
+ 40 C
250.1 mm x 152.1 mm x 42.6 mm
Brand: IEI
Memory Size: 8 GB
Memory Type: LPDDR4
On-Board Storage Size: 8 GB, 128 GB
On-Board Storage Type: eMMC, LPDDR4
Packaging: Bulk
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.