HYPER-BW-N2-R20

IEI
458-HYPER-BW-N2-R20
HYPER-BW-N2-R20

Mfr.:

Description:
Single Board Computers Pico-ITX SBC with Intel Celeron 14nm dual-core N3060 up to 2.48GHz (6W) on-board SoC with dual Mini HDMI, PCIe GbE, M.2, USB 3.0, SATA 6Gb/s, COM, Audio and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Pico-ITX
Intel
Celeron
Celeron
2.48 GHz
8 GB
12 V
- 20 C
+ 60 C
100 mm x 72 mm
Brand: IEI
Cache Memory: 2 MB
Chipsets: SoC
Number of Cores: 2 Core
On-Board Storage Type: SATA
Product Type: Single Board Computers
Factory Pack Quantity: 200
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150