HYPER-BT-N29301-R10

IEI
458-BTN29301R10
HYPER-BT-N29301-R10

Mfr.:

Description:
Single Board Computers PICO-ITX SBC supports Intel 22nm Quad-Core Celeron N2930 1.86GHz (7.5W) on-board SoC with DDR3L, iDP/VGA, GbE, USB 2.0, SATA, Audio and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HYPER-BT
Pico-ITX
Intel
Celeron N2930
Celeron N2930
1.83 GHz
8 GB
0 GB
12 V
- 20 C
+ 60 C
100 mm x 72 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 2 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: PICO-ITX SBC supports Intel Celeron quad core N2930
Memory Type: DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 200
Subcategory: Computing
Unit Weight: 517,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
EAR99