FLEX-BX200-Q370-i5/35-R10

IEI
458-BX200Q370I535R10
FLEX-BX200-Q370-i5/35-R10

Mfr.:

Description:
Rack Mount / Server PCs 2U AI Modular BOX PC, Intel Core i5-8500T Processor (6-core, 6-thread, 2.1 GHz) TDP 35W, 2xPCIex4 and 2xPCIex8 slots, 4x HDD bay, 350W PSU, R10

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
948,27 € 948,27 €
936,88 € 1.873,76 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Rack Mount / Server PCs
RoHS:  
Q370
Core i5-8500T
64 GB
DDR4
- 20 C
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Rack Mount
Processor Brand: Intel
Product Type: Rack Mount / Server PCs
Series: FLEX-BX200
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0