EKINO-BT-N28071-R10

IEI
458-EBTN28071R10
EKINO-BT-N28071-R10

Mfr.:

Description:
Single Board Computers Mini-ITX SBC supports AUPS Sub-System, Intel Celeron Dual-Core Processor N2807(4.5W), wide range 9-26VDC input,VGA/ Dual LVDS, SATA, Dual GbE, USB 3.0, Audio, CFAST and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mini-ITX
Intel
Celeron N2807
Celeron N2807
1.58 GHz
4 GB
0 GB
9 V to 26 V
0 C
+ 40 C
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 2 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Mini-ITX SBC supports AUPS sub-system, Intel Celeron dual core processor N2807
Memory Type: DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000
ECCN:
EAR99