ECW-281B-BTi-J1/2GB-R10

IEI
458-E281BBTIJ12GBR10
ECW-281B-BTi-J1/2GB-R10

Mfr.:

Description:
Industrial Box PCs Fanless embedded system with WAFER-BTi-R10,with Intel Celeron J1900 2GHz, 4 serial ports,with 2GB DDR3L pre-installed SO-DIMM memory,12VDC in, 60W power adapter, black, RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 GB
DDR3L
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Installed RAM: 2 GB
Processor Brand: Intel
Product Type: Industrial PCs
Series: ECW-281B-BT
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
MXHTS:
84715001
ECCN:
EAR99