ECA-200-R20

IEI
458-ECA200R20
ECA-200-R20

Mfr.:

Description:
Modules Accessories DeskTop/Wall-Mount Industrial Chassis, Support Micro-ATX Motherboard, Support 1U ATX Power Supply, Black, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,55 € 4.366,50 €
142,25 € 8.535,00 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
RoHS:  
Desktop/Wallmount Chassis
MicroATX Motherboard and 1U ATX Power Supply
Brand: IEI
Description/Function: Heavy Duty Metal Industrial Chassis
Dimensions: 310 mm x 310 mm x 162 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Modules Accessories
Series: ECA-200
Factory Pack Quantity: 30
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000