EBC-3000-R11/ACE-A627A

IEI
458-3000R11ACEA627A
EBC-3000-R11/ACE-A627A

Mfr.:

Description:
Modules Accessories DisplayPort to HDMI converter board (For iEi IDP connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,43 € 220,43 €
195,93 € 1.959,30 €
191,71 € 4.792,75 €
183,70 € 9.185,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
RoHS:  
Desktop/Wallmount Chassis
KINO-AH611, KINO-AH612, KINO-AQ670, KINO-AQ870, KINO-G410, KINO-CVR-D25502
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Mini-ITX embedded chassis, one 3.5 in hard drive bay, with ACE-A627A-RS-R11 270W ATX power supply
Dimensions: 280 mm x 230 mm x 88 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 90 VAC to 264 VAC
Product Type: Modules Accessories
Series: EBC-3000
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0