CF-989A-RS-R12

IEI
458-CF-989A-RS-R12
CF-989A-RS-R12

Mfr.:

Description:
CPU & Chip Coolers High Performance Socket-G (PGA989) CPU Cooler, Copper, 55W,CCL,RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,23 € 40.115,00 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: CPU & Chip Coolers
RoHS:  
28 mm
60 mm
60 mm
12 VDC
55 W
4800 RPM
Ball
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Noise: 40 DBA
Product Type: CPU Coolers
Factory Pack Quantity: 500
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: CPU Cooler
Unit Weight: 290,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414591500
ECCN:
EAR99