CF-1150SA-R10

IEI
458-CF-1150SA-R10
CF-1150SA-R10

Mfr.:

Description:
CPU & Chip Coolers IEI customized cooler for LGA1150 Intel CPU,83*83*57,95W,CCL;RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: CPU & Chip Coolers
RoHS:  
57 mm
83 mm
83 mm
95 W
4200 RPM
Ball, Sleeve
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Noise: 40 DBA
Product Type: CPU Coolers
Factory Pack Quantity: 500
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590099
USHTS:
8414596595
ECCN:
EAR99