AFL3-W22C-ULT3-C/PC/4G-R13

IEI
458-W22CULT3CPC4GR13
AFL3-W22C-ULT3-C/PC/4G-R13

Mfr.:

Description:
HMI Displays & Panel PCs Wide 22 250 cd/m 1920x1080 Panel PC with withIntel 14nm 6th Generation Mobile Celeron 3955U (15W) on-board Processor (ULT), 1*4GB DDR4 RAM, 802.11a/b/g/n/ac WiFi module, PCAP touch, 2M camera, microphone,with AG,R13

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless Light Industrial Grade
Capacitive
Intel
Celeron 3955U
LCD
32 GB
4 GB
9 V to 30 V
HDMI, Serial, USB
1920 x 1080
22 in
- 20 C
+ 50 C
528 mm x 336 mm x 68 mm
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR4
Processor Series: Intel Celeron
Product Type: Panel PCs
Series: AFL3-W22C-ULT3
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0