AFL3-W15B-H81-P/PC/4G-R13

IEI
458-3W15BH81PPC4GR13
AFL3-W15B-H81-P/PC/4G-R13

Mfr.:

Description:
HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Pentium Dual Core G3320TE Processor (2.3 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, PCAP, 2M camera, microphone , with AG,R13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.050,92 € 1.050,92 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Light Industrial Grade
Capacitive
Intel
Pentium
2.3 GHz
16 GB
4 GB
9 V to 30 V
HDMI, Serial, USB
1366 x 768
15.6 in
0 C
+ 50 C
396 mm x 250 mm x 59 mm
Brand: IEI
Memory Size: 4 GB
Memory Type: DDR3L
Processor Series: G3320TE
Product Type: Panel PCs
Series: AFL3-W15B-H81
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.