AFL3-W15A-BT-J1/PC/2G-R13

IEI
458-3W15ABTJ1PC2GR13
AFL3-W15A-BT-J1/PC/2G-R13

Mfr.:

Description:
HMI Displays & Panel PCs The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
857,51 € 857,51 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless Light Industrial Grade
Capacitive
Intel
Celeron
LCD
2 GHz
8 GB
2 GB
9 V to 30 V
HDMI, Serial, USB
1366 x 768
15.6 in
- 20 C
+ 50 C
396 mm x 250 mm x 53 mm
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 2 GB
Memory Type: DDR3L
Processor Series: J1900
Product Type: Panel PCs
Series: AFL3-W15A-BT
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 5,061 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99