AFL2-W21AB-H61-i3/PC-R11

IEI
458-2W21ABH61I3PCR11
AFL2-W21AB-H61-i3/PC-R11

Mfr.:

Description:
HMI Displays & Panel PCs 21.5" 250cd/m FHD panel PC,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,without LED bar,R10

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Light Industrial Grade
Capacitive
Intel
Core i3
2.5 GHz
4 GB
4 GB
9 V to 36 V
21.5 in
- 10 C
+ 50 C
546.85 mm x 345.82 mm x 70.35 mm
Brand: IEI
Chipsets: H61
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3
Product Type: Panel PCs
Series: AFL2-W21A-H61
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0