AFL2-17AB-H61-P/PC-R13

IEI
458-FL217ABH61PPCR13
AFL2-17AB-H61-P/PC-R13

Mfr.:

Description:
HMI Displays & Panel PCs 17" 350cd/m SXGA panel PC,Pentium Dual Core G6xxT CPU (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,1.3M camera,microphone,without LED bar,R11

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Light Industrial Grade
Capacitive
Intel
Pentium
2.2 GHz
100 VAC to 240 VAC, 9 VDC to 36 VDC
Serial
1280 x 1024
17 in
- 20 C
+ 50 C
418 mm x 378 mm x 65 mm
Brand: IEI
Chipsets: H61
Memory Size: 4 GB
Memory Type: DDR3
Product Type: Panel PCs
Series: AFL2-17A-H61
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.