AFL-15i-HM55i3-35/R/2G-R30

IEI
458-5IHM55I335R2GR30
AFL-15i-HM55i3-35/R/2G-R30

Mfr.:

Description:
HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Core i3-350M 2.26G CPU,2GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Multi-functional
Resistive
Intel
Core i3
XGA TFT LCD
2.26 GHz
2 GB
2 GB
12 V
15 in
0 C
+ 50 C
394 mm x 309 mm x 66 mm
Brand: IEI
Chipsets: HM55
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 80 W
Processor Series: i3-350M
Product Type: Panel PCs
Series: AFL-15i-HM55
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.