ACE-870A-RS

IEI
458-ACE-870A-RS
ACE-870A-RS

Mfr.:

Description:
Power Supplies - Chassis Mount 70W AC input compact size AT power supply;CCL;RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
70 W
85 VAC to 264 VAC
4 Output
5 VDC
7 A
12 VDC
2.5 A
Open Frame
70 %
Industrial
127 mm (5 in)
81 mm (3.189 in)
50 mm (1.969 in)
Brand: IEI
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Not Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 300 mA
Output Current-Channel 4: 300 mA
Output Voltage-Channel 3: - 5 VDC
Output Voltage-Channel 4: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 535,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406018
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.