ACE-828C-RS

IEI
458-ACE-828C-RS
ACE-828C-RS

Mfr.:

Description:
DC/DC Converters - Chassis Mount +24V DC input industrial ATX power supply;;;;CCL;RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Output
250 W
24 V
18 V
32 V
3.3 V
8 A
5 V
25 A
Industrial
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 32 V
Mounting Style: Chassis
Output Current-Channel 3: 7 A
Output Current-Channel 4: 500 mA
Output Voltage-Channel 3: 12 V
Output Voltage-Channel 4: - 5 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 1,876 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99