63030-010400-020-RS

IEI
458-63030010400020RS
63030-010400-020-RS

Mfr.:

Description:
Modules Accessories FLEX;FSP;FSP400-50FDB;9PA400CZ24;Active PFC;Vin:90-264VAC;400W;150*81.5*40.5mm;;;80Plus(GOLD);Vout:ATX;ATX;CCL;RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,71 € 165,71 €
147,29 € 1.472,90 €
144,12 € 3.603,00 €
138,10 € 6.905,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
RoHS:  
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0