63010-010400-020-RS

IEI
458-63010010400020RS
63010-010400-020-RS

Mfr.:

Description:
Power Supplies - Chassis Mount PS/2 Power;FSP;FSP400-70AGGBM;9PA400CH07;Active PFC;Vin:90 264VAC;400W;150*140*86mm;;;meet 80plus(GOLD);Vout:ATX;ATX;CCL;RoHS

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,08 € 144,08 €
137,32 € 686,60 €
134,38 € 1.343,80 €
130,69 € 3.267,25 €
128,03 € 6.401,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
Brand: IEI
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.