32205-001203-200-RS

IEI
458-32205001203200RS
32205-001203-200-RS

Mfr.:

Description:
Specialised Cables FLAT CABLE;RS-232/422/485;;5;400MM;28AWG;(A)D-SUB 9PIN MALE *4;(B)IDC 2*20PIN P=2.54 FEMALE,IDIOT-PROOF;;;;;;;;ONE PCS PKG W/ LABEL;32205-001203-100-RS SUBSTITUTE;;;Wins Precision;RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,61 € 20,61 €
17,51 € 175,10 €
16,20 € 405,00 €
15,63 € 781,50 €
15,11 € 1.511,00 €
14,28 € 3.570,00 €
13,42 € 6.710,00 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Specialised Cables
RoHS:  
28 AWG
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99