32024-003800-201-RS

IEI
458-32024003800201RS
32024-003800-201-RS

Mfr.:

Description:
Specialised Cables ROUND CABLE;INTEGRATION CABLE;I/O 1 CABLE;5;300mm;24AWG;;(A)MOLEX 43025-2000 P=3.0;(B)USB A TYPE FEMALE+M3 Nut;(C)RCA JACK,WHITE*2;(D)D-SUB 9P MALE;;;;;;;Acetate Cloth;;;Wins Precision;C24180518-1;RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 4.472,00 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Specialised Cables
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Specialized Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544422000