YC1U-65RA120

IDEC
199-YC1U65RA120
YC1U-65RA120

Mfr.:

Description:
Contactors - Electromechanical Contactor IEC 64A 120VAC coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,65 € 165,65 €
157,85 € 1.578,50 €
156,80 € 3.920,00 €
154,65 € 7.732,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Contactors - Electromechanical
AC Type
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0