XN9Z-T1

IDEC
199-XN9ZT1
XN9Z-T1

Mfr.:

Description:
Switch Fixings Locking Ring Wrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,73 € 37,73 €
36,35 € 363,50 €
35,71 € 892,75 €
35,10 € 1.755,00 €
35,06 € 3.506,00 €
34,68 € 8.670,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
XN
Brand: IDEC
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
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
8204110000
USHTS:
8204110060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XN 30mm E-Stop Switches

IDEC XN 30mm E-Stop Switches utilize a safe break action technology to ensure the highest level of safety. This technology ensures that Normally Closed (NC) contacts will open if the contact block is damaged or separated from the operator due to excessive force. Direct opening action ensures that even if the contacts are welded, the force applied to the button will directly open the contact. These e-stop switches feature a safety interlock mechanism that keeps contacts open when the operator is locked. The XN series switches offer padlock-type e-stops to prevent unauthorized or accidental resetting of latched emergency stop switches by allowing the use of up to 20 personal padlocks. Typical applications include robotics, automotive, pharmaceuticals, manufacturing, and food and beverage processing.