XA1E-BV3SG12R

IDEC
199-XA1E-BV3SG12R
XA1E-BV3SG12R

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 16mm SB 1NO/2NC Solder Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
7
Expected 6/1/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,41 € 55,41 €
49,98 € 499,80 €
47,58 € 1.189,50 €
45,54 € 2.277,00 €
42,91 € 4.291,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Illuminated
Red
DPST
10 mA, 3 A
24 VAC
24 VDC
Panel Mount
Solder Lug
16 mm
16.2 mm
3.7 mm
IP65, IP67, IP69K
Actuator: Round
Brand: IDEC
Contact Plating: Gold
Height: 30.5 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product: Emergency Stop Switches
Product Type: Emergency Stop Switches
Series: XA
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508000
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XA 16mm Emergency Stop Switches

IDEC XA 16mm Emergency Stop (E-Stop) Switches feature Safe Break Action technology and come in two button sizes of ø29mm and ø40mm. Conventional E-Stop switches are constructed with spring pressure on the normally closed (NC) contacts, keeping them in the closed position and allowing the machine to operate. However, excessive force or improper installation can cause the stop button to break or dislodge a vital part, making the spring-loaded contact stay closed. The Safe Break Action design reverses the energy direction and uses the spring pressure to ensure the NC contacts will open if the emergency switch is damaged or the contact blocks separate due to excessive force. Also, IDEC E-Stop Switches with Safe Break Action technology meet or exceed international safety standards of ISO 13850 and EN60947-5-5 due to automatically turning off machines when the contact block and actuator are improperly installed or damaged.

XA & XW Short-Body Emergency Stop Switches

IDEC XA and XW Short-Body Emergency Stop (E-stop) Switches feature illuminated switches with a reverse energy structure, providing a fundamental safety element for industrial automation. The XA and XW series offer the shortest depth in the IDEC X family at 16mm and 22mm, respectively. When active, the E-stop cap will illuminate with a bright red color in emergency situations. The E-stop will return to a white color when inactive. The IDEC XA and XW Short-Body Switches meet various safety and durability standards for use in industrial applications, including robotics, automated guided vehicles (AGV), autonomous mobile robots (AMR), electric vehicle (EV) quick chargers, and wireless remote controls. The E-stops have an escape structure and safety lock mechanism for user safety.