TL46-WLF-815L

IDEC
199-TL46WLF815L
TL46-WLF-815L

Mfr.:

Description:
Photoelectric Sensors 954601050 Snsr Contrast 9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
440,51 € 440,51 €
432,89 € 2.164,45 €
422,96 € 4.229,60 €
422,91 € 10.572,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
6 mm to 12 mm
NPN/PNP
Connector
M12
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: IDEC
Height: 60.7 mm
IP Rating: IP67
Length: 81.5 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: TL46
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 31.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.