SY2S-05C

IDEC
199-SY2S05C
SY2S-05C

Mfr.:

Description:
Relay Sockets & Fixings Socket DIN Mount Fingersafe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,45 € 7,45 €
6,63 € 66,30 €
6,34 € 158,50 €
6,11 € 305,50 €
5,25 € 525,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Relay Sockets
Screw
2 Pole
Brand: IDEC
Current Rating: 7 A
Mounting Style: DIN Rail
Number of Contacts: 8 Contact
Product Type: Relay Sockets & Hardware
Series: SY2S
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.