SRF-50-5-P

IDEC
199-SRF505P
SRF-50-5-P

Mfr.:

Description:
Photoelectric Sensors 95B020060 Slot sensor M8 PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,89 € 182,89 €
177,31 € 886,55 €
167,82 € 1.678,20 €
165,73 € 4.143,25 €
164,49 € 8.224,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Red LED
PNP
Connector
M8
10 VDC
30 VDC
- 10 C
+ 60 C
Brand: IDEC
Height: 70 mm
IP Rating: IP65
Length: 79 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: SRF
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.