SRF-120-5-N

IDEC
199-SRF1205N
SRF-120-5-N

Mfr.:

Description:
Photoelectric Sensors 95B020120 Sensor slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,51 € 207,51 €
201,82 € 1.009,10 €
191,88 € 1.918,80 €
189,23 € 4.730,75 €
188,07 € 9.403,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Red LED
NPN
Connector
M8
10 VDC
30 VDC
- 10 C
+ 60 C
Brand: IDEC
Height: 140 mm
IP Rating: IP65
Length: 84 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: SRF
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.