SR6P-M08G

IDEC
199-SR6PM08G
SR6P-M08G

Mfr.:

Description:
Relay Sockets & Fixings Through Panel Mount Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,87 € 8,87 €
8,41 € 84,10 €
7,30 € 182,50 €
7,12 € 356,00 €
7,11 € 711,00 €
6,68 € 1.670,00 €
6,58 € 3.290,00 €
6,45 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Relay Sockets & Fixings
Relay Sockets
Screw
2 Pole
Brand: IDEC
Current Rating: 10 A
Mounting Style: Panel
Number of Contacts: 8 Contact
Product Type: Relay Sockets & Hardware
Series: SR
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.