SR3P-05

IDEC
199-SR3P05
SR3P-05

Mfr.:

Description:
Relay Sockets & Fixings Socket DIN Mount Screw Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 8,01 €
7,13 € 71,30 €
6,77 € 169,25 €
6,54 € 327,00 €
6,19 € 619,00 €
6,00 € 1.500,00 €
5,86 € 2.930,00 €
5,65 € 5.650,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Relay Sockets
Screw
3 Pole
Brand: IDEC
Current Rating: 10 A
Mounting Style: DIN Rail
Number of Contacts: 11 Contact
Product Type: Relay Sockets & Hardware
Series: SR
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.