SLD-24PM

IDEC
199-SLD-24PM
SLD-24PM

Mfr.:

Description:
LED Displays & Accessories Engr Insrt (Gray)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
5,29 € 52,90 €
4,46 € 446,00 €
4,13 € 2.065,00 €
3,98 € 3.980,00 €
3,90 € 9.750,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Displays & Accessories
Combination Display Lights
15 mA
24 V
+ 40 C
- 20 C
Panel Mount
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0