SLC40N-0103-DD2FB

199-SLC40N0103DD2FB
SLC40N-0103-DD2FB

Mfr.:

Description:
LED Displays & Accessories 40MM LED FULL VOLTAGE DISPLAY

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Display Lights
40 mm x 40 mm
+ 40 C
- 20 C
Panel Mount
SLC40
Brand: IDEC
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 40 mm x 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
USHTS:
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.