SH3B-05

IDEC
199-SH3B05
SH3B-05

Mfr.:

Description:
Relay Sockets & Fixings Socket DIN Mount Screw Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.124

Stock:
1.124 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,63 € 7,63 €
6,79 € 67,90 €
6,48 € 162,00 €
6,26 € 313,00 €
6,05 € 605,00 €
5,77 € 1.442,50 €
5,54 € 2.770,00 €
5,38 € 5.380,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Relay Sockets
SH
Screw
3 Pole
Brand: IDEC
Current Rating: 10 A
Mounting Style: DIN Rail
Number of Contacts: 11 Contact
Product Type: Relay Sockets & Hardware
Series: RH
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99