SH2B-05C

IDEC
199-SH2B05C
SH2B-05C

Mfr.:

Description:
Relay Sockets & Fixings Socket DIN Mount fingersafe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.229

Stock:
1.229 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 8,37 €
7,45 € 74,50 €
7,04 € 176,00 €
6,80 € 340,00 €
6,45 € 645,00 €
6,19 € 1.547,50 €
6,11 € 3.055,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Relay Sockets
SH
Screw
2 Pole
Brand: IDEC
Current Rating: 10 A
Mounting Style: DIN Rail
Number of Contacts: 8 Contact
Product Type: Relay Sockets & Hardware
Series: RH
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.