SA2E-DP3L-2M

IDEC
199-SA2E-DP3L-2M
SA2E-DP3L-2M

Mfr.:

Description:
Photoelectric Sensors SA2E Diffuse PNP inferred 2m cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,95 € 37,95 €
34,94 € 174,70 €
33,82 € 338,20 €
33,15 € 828,75 €
31,58 € 1.579,00 €
30,74 € 3.074,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Diffuse Reflective
1 m
Infrared Laser
PNP
Cable
12 VDC
24 VDC
- 30 C
+ 55 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 31.5 mm
IP Rating: IP67
Length: 19.5 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: SA2E
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Unit Weight: 408,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
ECCN:
EAR99

SA2E Mini High-Performance Photoelectric Sensors

IDEC SA2E Miniature High-Performance Photoelectric Sensors exhibit high detection accuracy and response time with sensing range variations, including through-beam, polarized, retro-reflective, diffuse reflective, background, suppression, and small-beam. These sensors have 0.5ms response time and high-speed detection, and their beam diameter enables accurate detection of various objects (BGS). THE SA3E air blower unit allows stable detection in dusty environments and is operational at -30°C to +55°C. These high-performance sensors also have output reverse-polarity protection circuits. IDEC SA2E Miniature High-Performance Photoelectric Sensors applications include automated parking garages, detection of mirror surfaces, restroom sinks, and detecting PC boards at inspections.