SA2E-DN3S-2M

IDEC
199-SA2E-DN3S-2M
SA2E-DN3S-2M

Mfr.:

Description:
Photoelectric Sensors SA2E Diffuse NPN inferred 2m cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,65 € 38,65 €
38,04 € 380,40 €
37,56 € 939,00 €
36,82 € 1.841,00 €
36,46 € 3.646,00 €
36,33 € 9.082,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Diffuse Reflective
100 mm
Infrared Laser
NPN
Cable
12 VDC
24 VDC
- 30 C
+ 55 C
Brand: IDEC
Height: 31.5 mm
IP Rating: IP67
Length: 19.5 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: SA2E
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SA2E Mini High-Performance Photoelectric Sensors

IDEC SA2E Miniature High-Performance Photoelectric Sensors exhibit high detection accuracy and response time with sensing range variations, including through-beam, polarized, retro-reflective, diffuse reflective, background, suppression, and small-beam. These sensors have 0.5ms response time and high-speed detection, and their beam diameter enables accurate detection of various objects (BGS). THE SA3E air blower unit allows stable detection in dusty environments and is operational at -30°C to +55°C. These high-performance sensors also have output reverse-polarity protection circuits. IDEC SA2E Miniature High-Performance Photoelectric Sensors applications include automated parking garages, detection of mirror surfaces, restroom sinks, and detecting PC boards at inspections.