SA1U-P07MWT

IDEC
199-SA1UP07MWT
SA1U-P07MWT

Mfr.:

Description:
Photoelectric Sensors Photoelectric sensor Polarize

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,93 € 116,93 €
115,88 € 579,40 €
107,33 € 1.073,30 €
106,95 € 5.347,50 €
106,44 € 10.644,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Retroreflective
0 m to 7 m
NPN/PNP Open Collector
12 VDC
24 VDC
- 25 C
+ 60 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: SA1U
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.