SA1U-P07MT

IDEC
199-SA1UP07MT
SA1U-P07MT

Mfr.:

Description:
Photoelectric Sensors Photoelectric sensor Polarize

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,06 € 117,06 €
103,96 € 519,80 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
REACH - SVHC:
Retroreflective
0 m to 7 m
Relay SPDT
12 VDC, 24 VAC
240 VAC/DC
- 25 C
+ 60 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 24 VAC to 240 VAC, 12 VDC to 240 VDC
Product Type: Photoelectric Sensors
Series: SA1U
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508000
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.