SA1U-B02MWT

IDEC
199-SA1UB02MWT
SA1U-B02MWT

Mfr.:

Description:
Photoelectric Sensors Photoelectric sensor BG supp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,36 € 134,36 €
134,35 € 671,75 €
125,23 € 1.252,30 €
125,03 € 6.251,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Background Suppression
0 m to 2 m
NPN/PNP Open Collector
12 VDC
24 VDC
- 25 C
+ 60 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: SA1U
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.